SY10EL52ZG
vs
SY10EL52ZGTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-8
SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIFFERENTIAL CLOCK
WITH DIFFERENTIAL CLOCK
Family
10EL
10EL
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.93 mm
4.93 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
8
8
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
0.465 ns
0.465 ns
Seated Height-Max
1.73 mm
1.73 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.94 mm
3.94 mm
fmax-Min
2200 MHz
2200 MHz
Base Number Matches
2
2
Packing Method
TR
Compare SY10EL52ZG with alternatives
Compare SY10EL52ZGTR with alternatives