SY10EL52ZGTR vs SY100EL35LZI-TR feature comparison

SY10EL52ZGTR Microchip Technology Inc

Buy Now Datasheet

SY100EL35LZI-TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOIC-8 SOP,
Pin Count 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIFFERENTIAL CLOCK
Family 10EL 100EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.93 mm 4.93 mm
Logic IC Type D FLIP-FLOP J-K FLIP-FLOP
Number of Bits 1 2
Number of Functions 1 1
Number of Terminals 8 8
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.465 ns 0.7 ns
Seated Height-Max 1.73 mm 1.73 mm
Surface Mount YES YES
Technology ECL ECL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.94 mm 3.94 mm
fmax-Min 2200 MHz 1800 MHz
Base Number Matches 2 1
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare SY10EL52ZGTR with alternatives

Compare SY100EL35LZI-TR with alternatives