SY10EL16VKCTR vs MC10EL16DR2 feature comparison

SY10EL16VKCTR Micrel Inc

Buy Now Datasheet

MC10EL16DR2 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC MOTOROLA INC
Part Package Code SOIC
Package Description TSSOP, TSSOP8,.19 PLASTIC, SOIC-8
Pin Count 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 0.325 ns 0.375 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.1 mm 1.75 mm
Supply Current-Max 22 mA 22 mA
Surface Mount YES YES
Technology BIPOLAR ECL
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3.9 mm
Base Number Matches 3 4
Differential Output YES
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY

Compare SY10EL16VKCTR with alternatives