SY10E451JCTR vs SY10EP53VKCTR feature comparison

SY10E451JCTR Synergy Semiconductor Corp

Buy Now Datasheet

SY10EP53VKCTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SYNERGY SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description QCCJ, LDCC28,.5SQ MSOP-10
Reach Compliance Code unknown compliant
Additional Feature WITH DIFFERENTIAL CLOCK NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PDSO-G10
JESD-609 Code e0
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 1100000000 Hz
Number of Bits 6 1
Number of Functions 1 1
Number of Terminals 28 10
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSSOP
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Power Supply Current-Max (ICC) 101 mA
Propagation Delay (tpd) 0.85 ns 0.35 ns
Qualification Status Not Qualified
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 1100 MHz
Base Number Matches 3 2
Part Package Code MSOP
Pin Count 10
HTS Code 8542.39.00.01
Length 3 mm
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Width 3 mm

Compare SY10EP53VKCTR with alternatives