SY10E431JITR vs MC10EP31DR2 feature comparison

SY10E431JITR Micrel Inc

Buy Now Datasheet

MC10EP31DR2 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC MOTOROLA INC
Part Package Code QLCC SOIC
Package Description QCCJ, SOP,
Pin Count 28 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 10E 10E
JESD-30 Code S-PQCC-J28 R-PDSO-G8
JESD-609 Code e0
Length 11.48 mm 4.9 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 3 1
Number of Terminals 28 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 0.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.75 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.48 mm 3.9 mm
fmax-Min 1100 MHz 3 MHz
Base Number Matches 1 1
Output Characteristics OPEN-EMITTER
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V

Compare SY10E431JITR with alternatives

Compare MC10EP31DR2 with alternatives