MC10EP31DR2
vs
MC10E256FN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
ON SEMICONDUCTOR
Package Description
PLASTIC, SOIC-8
PLASTIC, LCC-28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
10E
10E
JESD-30 Code
R-PDSO-G8
S-PQCC-J28
Length
4.9 mm
11.505 mm
Logic IC Type
D FLIP-FLOP
D LATCH
Number of Bits
1
3
Number of Functions
1
1
Number of Terminals
8
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.7 V
Supply Voltage-Min (Vsup)
3 V
4.2 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
LOW LEVEL
Width
3.9 mm
11.505 mm
fmax-Min
3 MHz
Base Number Matches
3
4
Pbfree Code
No
Rohs Code
No
Part Package Code
QLCC
Pin Count
28
Additional Feature
NECL MODE OPERATING RANGE:VCC=0 V WITH VEE=-4.2 V TO -5.7 V
JESD-609 Code
e0
Number of Inputs
4
Package Equivalence Code
LDCC28,.5SQ
Power Supply Current-Max (ICC)
83 mA
Prop. Delay@Nom-Sup
0.9 ns
Propagation Delay (tpd)
0.9 ns
Supply Voltage-Nom (Vsup)
5 V
Terminal Finish
TIN LEAD
Compare MC10E256FN with alternatives