SY10E256JCTR vs SY10E212JZ feature comparison

SY10E256JCTR Synergy Semiconductor Corp

Buy Now Datasheet

SY10E212JZ Micrel Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SYNERGY SEMICONDUCTOR CORP MICREL INC
Reach Compliance Code unknown unknown
Additional Feature THREE 4:1 MUX FOLLOWED BY LATCH
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e3
Logic IC Type D LATCH D FLIP-FLOP
Number of Bits 3 3
Number of Functions 1 1
Number of Inputs 4
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR
Power Supply Current-Max (ICC) 83 mA
Prop. Delay@Nom-Sup 0.9 ns
Propagation Delay (tpd) 0.8 ns 1.025 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type LOW LEVEL POSITIVE EDGE
Base Number Matches 2 2
Part Package Code QLCC
Package Description LEAD FREE, PLASTIC, LCC-28
Pin Count 28
HTS Code 8542.39.00.01
Length 11.48 mm
Seated Height-Max 4.57 mm
Width 11.48 mm

Compare SY10E212JZ with alternatives