SY10E171JC vs MC10EP58MNR4G feature comparison

SY10E171JC Micrel Inc

Buy Now Datasheet

MC10EP58MNR4G onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC ON SEMICONDUCTOR
Package Description PLASTIC, LCC-28 HVSON, SOLCC8,.08,20
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PDSO-N8
JESD-609 Code e0 e3
Length 11.48 mm 2 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 1
Number of Functions 3 1
Number of Inputs 4 2
Number of Outputs 1 1
Number of Terminals 28 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ HVSON
Package Equivalence Code LDCC28,.5SQ SOLCC8,.08,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 260
Power Supply Current-Max (ICC) 67 mA 40 mA
Prop. Delay@Nom-Sup 0.65 ns 0.42 ns
Propagation Delay (tpd) 0.65 ns 0.41 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1 mm
Supply Voltage-Max (Vsup) -5.5 V 5.5 V
Supply Voltage-Min (Vsup) -4.2 V 3 V
Supply Voltage-Nom (Vsup) -4.5 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 11.48 mm 2 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DFN
Pin Count 8
Additional Feature NECL MODE OPERATING RANGE: VCC = 0 V WITH VEE = -3.0 V TO -5.5 V
Packing Method TR

Compare SY10E171JC with alternatives

Compare MC10EP58MNR4G with alternatives