SY10E171JC
vs
SY10E171JZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SYNERGY SEMICONDUCTOR CORP
MICREL INC
Reach Compliance Code
unknown
unknown
Family
10E
10E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
3
3
Number of Inputs
4
4
Number of Outputs
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
67 mA
67 mA
Prop. Delay@Nom-Sup
0.65 ns
0.65 ns
Propagation Delay (tpd)
0.85 ns
0.65 ns
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
3
2
Part Package Code
QLCC
Package Description
QCCJ, LDCC28,.5SQ
Pin Count
28
HTS Code
8542.39.00.01
Length
11.48 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
-5.5 V
Supply Voltage-Min (Vsup)
-4.2 V
Supply Voltage-Nom (Vsup)
-4.5 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.48 mm
Compare SY10E171JZ with alternatives