SY10E171JC
vs
MC10EP56DWR2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
ON SEMICONDUCTOR
Package Description
PLASTIC, LCC-28
PLASTIC, SOIC-20
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
10E
10E
JESD-30 Code
S-PQCC-J28
R-PDSO-G20
JESD-609 Code
e0
e0
Length
11.48 mm
12.8 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Moisture Sensitivity Level
1
Number of Functions
3
2
Number of Inputs
4
2
Number of Outputs
1
1
Number of Terminals
28
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Equivalence Code
LDCC28,.5SQ
SOP20,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Power Supply Current-Max (ICC)
67 mA
Prop. Delay@Nom-Sup
0.65 ns
Propagation Delay (tpd)
0.65 ns
0.47 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
2.65 mm
Supply Voltage-Max (Vsup)
-5.5 V
5.5 V
Supply Voltage-Min (Vsup)
-4.2 V
3 V
Supply Voltage-Nom (Vsup)
-4.5 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
11.48 mm
7.5 mm
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
20
Additional Feature
NECL MODE OPERATING RANGE: VCC = 0 V WITH VEE = -3.0 V TO -5.5 V
Packing Method
TR
Compare SY10E171JC with alternatives
Compare MC10EP56DWR2 with alternatives