SY10E131JITR vs SY10EP53VKI feature comparison

SY10E131JITR Synergy Semiconductor Corp

Buy Now Datasheet

SY10EP53VKI Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SYNERGY SEMICONDUCTOR CORP MICREL INC
Package Description QCCJ, LDCC28,.5SQ TSSOP, TSSOP10,.19,20
Reach Compliance Code unknown not_compliant
Additional Feature WITH ADDITIONAL COMMON CLOCK NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PDSO-G10
JESD-609 Code e0 e0
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 1100000000 Hz 3000000000 Hz
Number of Bits 2 1
Number of Functions 2 1
Number of Terminals 28 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSSOP
Package Equivalence Code LDCC28,.5SQ TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Power Supply Current-Max (ICC) 70 mA 47 mA
Propagation Delay (tpd) 0.675 ns 0.35 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn85Pb15)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 1400 MHz
Base Number Matches 3 2
Part Package Code MSOP
Pin Count 10
HTS Code 8542.39.00.01
Length 3 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 0.4 ns
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Compare SY10EP53VKI with alternatives