SY10E116JCTR
vs
SY10E116JI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Package Description
PLCC-28
QCCJ, LDCC28,.5SQ
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Length
11.48 mm
11.48 mm
Number of Functions
5
5
Number of Terminals
28
28
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Receive Delay-Max
0.55 ns
0.45 ns
Receiver Number of Bits
5
5
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.48 mm
11.48 mm
Base Number Matches
1
2
Rohs Code
No
Interface Standard
GENERAL PURPOSE
JESD-609 Code
e0
Moisture Sensitivity Level
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Supply Current-Max
35 mA
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s)
30
Compare SY10E116JCTR with alternatives
Compare SY10E116JI with alternatives