SY10E116JCTR vs SK10E116PJT feature comparison

SY10E116JCTR Microchip Technology Inc

Buy Now Datasheet

SK10E116PJT Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMTECH CORP
Package Description PLCC-28 QCCJ, LDCC28,.5SQ
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.48 mm 11.505 mm
Number of Functions 5 5
Number of Terminals 28 28
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Receive Delay-Max 0.55 ns 0.46 ns
Receiver Number of Bits 5 5
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.48 mm 11.505 mm
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 28
Interface Standard GENERAL PURPOSE
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Qualification Status Not Qualified
Supply Current-Max 35 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.2 V
Technology ECL10K
Temperature Grade INDUSTRIAL

Compare SY10E116JCTR with alternatives

Compare SK10E116PJT with alternatives