SY10E116JCTR
vs
SK10E116PJT
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICREL INC
SEMTECH CORP
Package Description
QCCJ, LDCC28,.5SQ
QCCJ, LDCC28,.5SQ
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
Length
11.48 mm
11.505 mm
Moisture Sensitivity Level
1
Number of Functions
5
5
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
0.45 ns
0.46 ns
Receiver Number of Bits
5
5
Seated Height-Max
4.57 mm
4.57 mm
Supply Current-Max
35 mA
35 mA
Surface Mount
YES
YES
Technology
ECL
ECL10K
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.48 mm
11.505 mm
Base Number Matches
1
1
Part Package Code
QLCC
Pin Count
28
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.2 V
Compare SY10E116JCTR with alternatives
Compare SK10E116PJT with alternatives