SY10E111LEJYTR vs SY10E111JY-TR feature comparison

SY10E111LEJYTR Micrel Inc

Buy Now Datasheet

SY10E111JY-TR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code QLCC
Package Description QCCJ, QCCJ,
Pin Count 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 10E 10E
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e3
Length 11.48 mm 11.48 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 28 28
Number of True Outputs 9 18
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.73 ns 0.73 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.05 ns 0.05 ns
Seated Height-Max 4.37 mm 4.57 mm
Supply Voltage-Max (Vsup) 3.8 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 11.48 mm 11.48 mm
Base Number Matches 1 2

Compare SY10E111LEJYTR with alternatives

Compare SY10E111JY-TR with alternatives