SY10E111JY-TR
vs
SY100E111LEJY-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QCCJ,
LEAD FREE, PLASTIC, LCC-28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
10E
100E
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
e3
Length
11.48 mm
11.48 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
28
28
Number of True Outputs
18
9
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
TR
Propagation Delay (tpd)
0.73 ns
0.73 ns
Same Edge Skew-Max (tskwd)
0.05 ns
0.05 ns
Seated Height-Max
4.57 mm
4.37 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.48 mm
11.48 mm
Base Number Matches
1
1
ECCN Code
EAR99
Moisture Sensitivity Level
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
LDCC28,.5SQ
Power Supply Current-Max (ICC)
78 mA
Prop. Delay@Nom-Sup
0.73 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.8 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Temperature Grade
INDUSTRIAL
fmax-Min
800 MHz
Compare SY10E111JY-TR with alternatives
Compare SY100E111LEJY-TR with alternatives