SY10E111JY-TR
vs
SY100E111LEJITR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SYNERGY SEMICONDUCTOR CORP
Package Description
QCCJ,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Family
10E
100E
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
e0
Length
11.48 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
28
28
Number of True Outputs
18
9
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
Propagation Delay (tpd)
0.73 ns
0.78 ns
Same Edge Skew-Max (tskwd)
0.05 ns
0.075 ns
Seated Height-Max
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.48 mm
Base Number Matches
1
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Package Equivalence Code
LDCC28,.5SQ
Prop. Delay@Nom-Sup
0.73 ns
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Compare SY10E111JY-TR with alternatives