SY101484-6FCF vs CY100E484L-10KC feature comparison

SY101484-6FCF Synergy Semiconductor Corp

Buy Now Datasheet

CY100E484L-10KC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SYNERGY SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Access Time-Max 6 ns 10 ns
Additional Feature TEMP SPECIFIED AS TC
I/O Type SEPARATE SEPARATE
JESD-30 Code R-GDFP-F28 R-GDFP-F28
JESD-609 Code e0 e0
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 4KX4 4KX4
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL28,.4 FL28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.35 mA 0.2 mA
Surface Mount YES YES
Technology ECL ECL100K
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code DFP
Package Description CERPACK-28
Pin Count 28
ECCN Code EAR99
HTS Code 8542.32.00.41

Compare SY101484-6FCF with alternatives

Compare CY100E484L-10KC with alternatives