SY100S364FC
vs
HD100164FG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
HITACHI LTD
Part Package Code
QFP
QFP
Package Description
QFF, QFL24,.4SQ
QFF,
Pin Count
24
24
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
100S
100K
JESD-30 Code
S-GQFP-F24
S-GQFP-F24
JESD-609 Code
e0
Length
9.78 mm
9.78 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
1
1
Number of Inputs
16
16
Number of Outputs
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
QFF
QFF
Package Equivalence Code
QFL24,.4SQ
QFL24,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
240
Power Supply Current-Max (ICC)
63 mA
98 mA
Prop. Delay@Nom-Sup
1.4 ns
Propagation Delay (tpd)
1.4 ns
3 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.29 mm
2.38 mm
Supply Voltage-Max (Vsup)
-5.5 V
Supply Voltage-Min (Vsup)
-4.2 V
Supply Voltage-Nom (Vsup)
-4.5 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9.78 mm
9.78 mm
Base Number Matches
2
1
Load Capacitance (CL)
3 pF
Output Characteristics
OPEN-EMITTER
Compare SY100S364FC with alternatives
Compare HD100164FG with alternatives