SY100S351JZ
vs
SY100S351JZ-TR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICREL INC
|
Package Description |
LCC-28
|
QCCJ,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
100S
|
100S
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
JESD-609 Code |
e3
|
e3
|
Length |
11.48 mm
|
11.48 mm
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Number of Bits |
6
|
6
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Propagation Delay (tpd) |
1.2 ns
|
1.2 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
11.48 mm
|
11.48 mm
|
fmax-Min |
700 MHz
|
700 MHz
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
Moisture Sensitivity Level |
|
2
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare SY100S351JZ with alternatives
Compare SY100S351JZ-TR with alternatives