SY100S351JZ
Description: 100S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28

Overview of SY100S351JZ by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for SY100S351JZ by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100S351JZ by Microchip Technology Inc

SY100S351JZ
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LCC-28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
100S
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.48 mm
Logic IC Type
D FLIP-FLOP
Number of Bits
6
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
1.2 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
11.48 mm
fmax-Min
700 MHz
Want to compare parts?
  1. SY100S351JZ
    Microchip Technology Inc
    100S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28
    VS

Alternate Parts for SY100S351JZ

This table gives cross-reference parts and alternative options found for SY100S351JZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S351JZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100S351JZ-TR D Flip-Flop, 100S Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc SY100S351JZ vs SY100S351JZ-TR
SY100S351JC D Flip-Flop, 100S Series, 6-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc SY100S351JZ vs SY100S351JC
Part Number Description Manufacturer Compare
SY100S350JC-TR 100S SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PQCC28 Microchip Technology Inc SY100S351JZ vs SY100S350JC-TR
SY100S351JC D Flip-Flop, 100S Series, 6-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc SY100S351JZ vs SY100S351JC
SY100S331JC D Flip-Flop, 100S Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQCC28 Microchip Technology Inc SY100S351JZ vs SY100S331JC
SY100S355JCTR D Latch, 100S Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28 Microchip Technology Inc SY100S351JZ vs SY100S355JCTR
SY100S331JCTR D Flip-Flop, 100S Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc SY100S351JZ vs SY100S331JCTR
SY100S351JZ-TR D Flip-Flop, 100S Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc SY100S351JZ vs SY100S351JZ-TR
SY100S350JZ-TR D Latch, 100S Series, 1-Func, Low Level Triggered, 6-Bit, Complementary Output, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY100S351JZ vs SY100S350JZ-TR
SY100S331JCTR D Flip-Flop, 100S Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Micrel Inc SY100S351JZ vs SY100S331JCTR
SY100S350JZ D Latch, 100S Series, 1-Func, Low Level Triggered, 6-Bit, Complementary Output, ECL100K, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY100S351JZ vs SY100S350JZ
SY100S350JZTR 100S SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc SY100S351JZ vs SY100S350JZTR

Related Parts for SY100S351JZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100S351JZ by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100S351JZ by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SY100S351JZ would you like to use for your alert(s)?
  • Please alert me when SY100S351JZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100S351JZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100S351JZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100S351JZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100S351JZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100S351JZ by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: