SY100S325JC
vs
100325QC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICREL INC
ROCHESTER ELECTRONICS LLC
Package Description
PLASTIC, LCC-28
0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Delay-Max
3.7 ns
4.3 ns
Interface IC Type
ECL TO TTL TRANSLATOR
ECL TO TTL TRANSLATOR
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e3
Length
11.48 mm
11.43 mm
Moisture Sensitivity Level
1
2
Number of Bits
1
1
Number of Functions
6
6
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Latch or Register
NONE
NONE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.48 mm
11.43 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
LCC
Pin Count
28
Output Characteristics
TOTEM-POLE
Compare SY100S325JC with alternatives
Compare 100325QC with alternatives