SY100EPT28LZG
vs
SY100EPT28LKITR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICREL INC
MICROCHIP TECHNOLOGY INC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
MSOP-8
Reach Compliance Code
compliant
compliant
Delay-Max
2.5 ns
2.5 ns
Interface IC Type
PECL-TTL/TTL-PECL TRANSLATOR
PECL-TTL/TTL-PECL TRANSLATOR
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e4
Length
4.93 mm
3 mm
Moisture Sensitivity Level
1
Number of Bits
1
1
Number of Functions
1
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Latch or Register
NONE
NONE
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
1.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.94 mm
3 mm
Base Number Matches
2
2
Part Package Code
MSOP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO TRUE AS O/P POLARITY FOR DIFF LVPECL TO LVTTL AS DEFAULT
Compare SY100EPT28LKITR with alternatives