SY100EPT23LZC vs SY100ELT23LZG-TR feature comparison

SY100EPT23LZC Micrel Inc

Buy Now Datasheet

SY100ELT23LZG-TR Micrel Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code SOIC
Package Description PLASTIC, SOIC-8 0.300 INCH, LEAD FREE, SOIC-8
Pin Count 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 66.775 66.775
CO2e (mg) 803.971 803.971
Total Weight 74.1 73.157
Category CO2 Kg 12.04 12.04
CO2 892.1639999999999 880.8102799999999
Compliance Temperature Grade Commercial Extended: +0C to +85C Industrial: -40C to +85C
Candidate List Date 2024-01-23 2015-06-15
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 93 94
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4 7440-02-0, 1333-86-4
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD CMRT V2.00
Delay-Max 2.5 ns 2.5 ns
Interface IC Type PECL TO TTL TRANSLATOR PECL TO TTL TRANSLATOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Length 4.93 mm 4.93 mm
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Latch or Register NONE NONE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 1.73 mm
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL100K ECL
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.94 mm 3.94 mm
Base Number Matches 2 2
EU RoHS Version RoHS 2 (2015/863/EU)

Compare SY100EPT23LZC with alternatives