SY100EPT22VZI vs MC100ES60T22EJR2 feature comparison

SY100EPT22VZI Microchip Technology Inc

Buy Now Datasheet

MC100ES60T22EJR2 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC TSSOP
Package Description PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATE WITH 5V SUPPLY
Delay-Max 0.6 ns
Interface IC Type TTL/CMOS TO PECL TRANSLATOR TTL/CMOS TO PECL TRANSLATOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.93 mm
Moisture Sensitivity Level 1 3
Number of Bits 1
Number of Functions 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Latch or Register NONE
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL100K ECL100K
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.94 mm
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code DVG8

Compare SY100EPT22VZI with alternatives

Compare MC100ES60T22EJR2 with alternatives