SY100EP195VTITR vs SY10E196JZ feature comparison

SY100EP195VTITR Microchip Technology Inc

Buy Now Datasheet

SY10E196JZ Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QLCC
Package Description TQFP, TQFP32,.35SQ,32 LCC-28
Pin Count 32 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V
Family 100E 10E
JESD-30 Code S-PQFP-G32 S-PQCC-J28
JESD-609 Code e0
Length 7 mm 11.48 mm
Logic IC Type ACTIVE DELAY LINE SILICON DELAY LINE
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Taps/Steps 1023 127
Number of Terminals 32 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP QCCJ
Package Equivalence Code TQFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) 240
Power Supply Current-Max (ICC) 180 mA
Programmable Delay Line YES YES
Prop. Delay@Nom-Sup 15.8 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Total Delay-Nom (td) 12.2 ns 3.63 ns
Width 7 mm 11.48 mm
Base Number Matches 2 2

Compare SY100EP195VTITR with alternatives

Compare SY10E196JZ with alternatives