SY100EP195VTITR
vs
SY100EP196VTC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICREL INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
TQFP, TQFP32,.35SQ,32
TQFP-32
Pin Count
32
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V
NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V
Family
100E
100E
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
JESD-609 Code
e0
e0
Length
7 mm
7 mm
Logic IC Type
ACTIVE DELAY LINE
ACTIVE DELAY LINE
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Taps/Steps
1023
1023
Number of Terminals
32
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Equivalence Code
TQFP32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Power Supply Current-Max (ICC)
180 mA
Programmable Delay Line
YES
YES
Prop. Delay@Nom-Sup
15.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Total Delay-Nom (td)
12.2 ns
12.2 ns
Width
7 mm
7 mm
Base Number Matches
2
1
Compare SY100EP195VTITR with alternatives
Compare SY100EP196VTC with alternatives