SY100EP196VTC vs SY89295UTG feature comparison

SY100EP196VTC Microchip Technology Inc

Buy Now Datasheet

SY89295UTG Micrel Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description TQFP-32 TQFP-32
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Additional Feature NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE
Family 100E CMOS
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e0 e4
Length 7 mm 7 mm
Logic IC Type ACTIVE DELAY LINE ACTIVE DELAY LINE
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Taps/Steps 1023 1023
Number of Terminals 32 32
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Programmable Delay Line YES YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology ECL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Total Delay-Nom (td) 12.2 ns
Width 7 mm 7 mm
Base Number Matches 1 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code QFP32,.35SQ,32
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 220 mA
Prop. Delay@Nom-Sup 14.8 ns
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 40

Compare SY100EP196VTC with alternatives