SY100ELT25ZC vs SY100ELT25ZG feature comparison

SY100ELT25ZC Synergy Semiconductor Corp

Buy Now Datasheet

SY100ELT25ZG Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SYNERGY SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, SOIC-8 SOIC-8
Reach Compliance Code unknown compliant
Delay-Max 3.6 ns 3.6 ns
Interface IC Type ECL TO TTL TRANSLATOR ECL TO TTL TRANSLATOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE
Output Latch or Register NONE NONE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
Length 4.93 mm
Package Equivalence Code SOP8,.25
Seated Height-Max 1.73 mm
Supply Current-Max 14 mA
Terminal Pitch 1.27 mm
Width 3.94 mm

Compare SY100ELT25ZC with alternatives

Compare SY100ELT25ZG with alternatives