SY100ELT21ZGTR
vs
SY100EPT23LZGTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICREL INC
MICREL INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Delay-Max
3 ns
2.5 ns
Interface IC Type
PECL TO TTL TRANSLATOR
PECL TO TTL TRANSLATOR
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e4
e4
Length
4.93 mm
4.93 mm
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Latch or Register
NONE
NONE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.73 mm
1.73 mm
Supply Voltage-Max
5.25 V
3.6 V
Supply Voltage-Min
4.75 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
3.94 mm
3.94 mm
Base Number Matches
2
2
Package Equivalence Code
SOP8,.25
Compare SY100ELT21ZGTR with alternatives
Compare SY100EPT23LZGTR with alternatives