SY100EL58ZITR vs MC100EL58MNR4 feature comparison

SY100EL58ZITR Micrel Inc

Buy Now Datasheet

MC100EL58MNR4 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC ON SEMICONDUCTOR
Part Package Code SOIC DFN
Package Description 0.150 INCH, SOIC-8 DFN-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 100EL 100EL
JESD-30 Code R-PDSO-G8 S-PDSO-N8
JESD-609 Code e0 e0
Length 4.93 mm 2 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC8,.08,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 240
Power Supply Current-Max (ICC) 19 mA 19 mA
Prop. Delay@Nom-Sup 0.41 ns 0.38 ns
Propagation Delay (tpd) 0.37 ns 0.34 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 1 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.94 mm 2 mm
Base Number Matches 2 1
Pbfree Code No
Additional Feature NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V

Compare SY100EL58ZITR with alternatives

Compare MC100EL58MNR4 with alternatives