MC100EL58MNR4
vs
SY100EL58ZC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
ON SEMICONDUCTOR
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
Package Description
DFN-8
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V
Family
100EL
100EL
JESD-30 Code
S-PDSO-N8
R-PDSO-G8
JESD-609 Code
e0
Length
2 mm
4.93 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
1
1
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
TR
Power Supply Current-Max (ICC)
19 mA
Prop. Delay@Nom-Sup
0.38 ns
Propagation Delay (tpd)
0.34 ns
0.37 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
1.73 mm
Supply Voltage-Max (Vsup)
5.7 V
-5.5 V
Supply Voltage-Min (Vsup)
4.2 V
-4.2 V
Supply Voltage-Nom (Vsup)
5 V
-4.5 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
2 mm
3.94 mm
Base Number Matches
1
3
Compare MC100EL58MNR4 with alternatives
Compare SY100EL58ZC with alternatives