SY100EL51ZG-TR vs MC100EL31DG feature comparison

SY100EL51ZG-TR Microchip Technology Inc

Buy Now Datasheet

MC100EL31DG onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC ONSEMI
Package Description SOP, SOIC-8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIFFERENTIAL CLOCK NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family 100EL 100EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 4.93 mm 4.9 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 8 8
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TUBE
Propagation Delay (tpd) 0.565 ns 0.59 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 1.75 mm
Surface Mount YES YES
Technology ECL ECL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.94 mm 3.9 mm
fmax-Min 2200 MHz 2200 MHz
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC-8 Narrow Body
Pin Count 8
Manufacturer Package Code 751-07
ECCN Code EAR99
Factory Lead Time 34 Weeks
Samacsys Manufacturer onsemi
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 37 mA
Prop. Delay@Nom-Sup 0.645 ns
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 30

Compare SY100EL51ZG-TR with alternatives

Compare MC100EL31DG with alternatives