SY100EL17VZITR vs SY100EL17VZCTR#N/A feature comparison

SY100EL17VZITR Micrel Inc

Buy Now Datasheet

SY100EL17VZCTR#N/A Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Package Description 0.300 INCH, SOIC-20 ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CAN ALSO OPERATE WITH +/-4.2V TO +/-5.5V
Input Characteristics DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 12.83 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Receive Delay-Max 0.55 ns
Receiver Number of Bits 4
Seated Height-Max 2.65 mm
Supply Current-Max 33 mA
Supply Voltage-Max 3.8 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology ECL100K
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.52 mm
Base Number Matches 3 1

Compare SY100EL17VZITR with alternatives

Compare SY100EL17VZCTR#N/A with alternatives