SY100E446JZTR vs MC100E446FNG feature comparison

SY100E446JZTR Micrel Inc

Buy Now Datasheet

MC100E446FNG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC ONSEMI
Part Package Code QLCC QLCC
Package Description QCCJ, LEAD FREE, PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SISO OPERATION ALSO AVAILABLE NECL MODE: VCC = OV WITH VEE = -4.2V TO -5.7V; SISO OPERATION ALSO AVAILABLE
Count Direction RIGHT RIGHT
Family 100E 100E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e3
Length 11.48 mm 11.505 mm
Logic IC Type PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
Moisture Sensitivity Level 2 3
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 1.7 ns 1.48 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) -5.5 V 5.7 V
Supply Voltage-Min (Vsup) -4.2 V 4.2 V
Supply Voltage-Nom (Vsup) -5.2 V 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish Matte Tin (Sn) TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 11.48 mm 11.505 mm
fmax-Min 1300 MHz 1300 MHz
Base Number Matches 1 1
Manufacturer Package Code 776-02
Output Characteristics OPEN-EMITTER
Package Equivalence Code LDCC28,.5SQ

Compare SY100E446JZTR with alternatives

Compare MC100E446FNG with alternatives