SY100E416JYTR vs MC100E416FNR2 feature comparison

SY100E416JYTR Microchip Technology Inc

Buy Now Datasheet

MC100E416FNR2 onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC ON SEMICONDUCTOR
Part Package Code QLCC QLCC
Package Description QCCJ, PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e0
Length 11.48 mm 11.505 mm
Moisture Sensitivity Level 2 1
Number of Functions 5 5
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 0.5 ns 0.5 ns
Receiver Number of Bits 5 5
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 11.48 mm 11.505 mm
Base Number Matches 2 2
Samacsys Manufacturer onsemi
Additional Feature CAN ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE
Supply Current-Max 186 mA
Supply Voltage-Max 5.7 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V

Compare SY100E416JYTR with alternatives

Compare MC100E416FNR2 with alternatives