SY100E195JY
vs
SY100E196JI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QLCC
QLCC
Package Description
PLCC-28
LCC-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
100E
100E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Length
11.48 mm
11.48 mm
Logic IC Type
SILICON DELAY LINE
SILICON DELAY LINE
Number of Functions
1
1
Number of Taps/Steps
127
127
Number of Terminals
28
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
179 mA
Programmable Delay Line
YES
YES
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.2 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Total Delay-Nom (td)
3.63 ns
3.63 ns
Width
11.48 mm
11.48 mm
Base Number Matches
2
2
Compare SY100E195JY with alternatives
Compare SY100E196JI with alternatives