SY100E151JITR
vs
MC100E154FNR2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICREL INC
MOTOROLA INC
Part Package Code
QLCC
QLCC
Package Description
QCCJ,
QCCJ,
Pin Count
28
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
100E
100E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
Length
11.48 mm
11.505 mm
Logic IC Type
D FLIP-FLOP
D LATCH
Moisture Sensitivity Level
1
Number of Bits
6
5
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
0.8 ns
0.75 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
LOW LEVEL
Width
11.48 mm
11.505 mm
fmax-Min
1100 MHz
Base Number Matches
2
3
Additional Feature
FIVE 2:1 MUX FOLLOWED BY LATCH; WITH DUAL LATCH ENABLE
Output Characteristics
OPEN-EMITTER
Package Equivalence Code
LDCC28,.5SQ
Power Supply Current-Max (ICC)
105 mA
Compare SY100E151JITR with alternatives
Compare MC100E154FNR2 with alternatives