SY100E151JITR vs MC100E150FN feature comparison

SY100E151JITR Microchip Technology Inc

Buy Now Datasheet

MC100E150FN Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC ROCHESTER ELECTRONICS LLC
Part Package Code QLCC QLCC
Package Description QCCJ, PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family 100E 100E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.48 mm 11.505 mm
Logic IC Type D FLIP-FLOP D LATCH
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) 240 240
Propagation Delay (tpd) 0.8 ns 0.8 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE LOW LEVEL
Width 11.48 mm 11.505 mm
fmax-Min 1100 MHz 900 MHz
Base Number Matches 2 5
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Output Characteristics OPEN-EMITTER
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V

Compare SY100E151JITR with alternatives