SY100E116JCTR
vs
MC100E116FNR2G
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
PLCC-28
|
LEAD FREE, PLASTIC, LCC-28
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Input Characteristics |
DIFFERENTIAL
|
DIFFERENTIAL
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
Length |
11.48 mm
|
11.505 mm
|
Number of Functions |
5
|
5
|
Number of Terminals |
28
|
28
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Receive Delay-Max |
0.55 ns
|
0.45 ns
|
Receiver Number of Bits |
5
|
5
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
11.48 mm
|
11.505 mm
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
QLCC
|
Pin Count |
|
28
|
Additional Feature |
|
CAN ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE
|
Differential Output |
|
YES
|
Interface Standard |
|
GENERAL PURPOSE
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
COMMERCIAL
|
Supply Voltage-Max |
|
5.7 V
|
Supply Voltage-Min |
|
4.2 V
|
Supply Voltage-Nom |
|
5 V
|
Technology |
|
ECL
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare SY100E116JCTR with alternatives
Compare MC100E116FNR2G with alternatives