SY100E111LJCTR vs MC100E111FN feature comparison

SY100E111LJCTR Microchip Technology Inc

Buy Now Datasheet

MC100E111FN Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA INC
Package Description LCC-28 PLASTIC, LCC-28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 100E 100E
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.48 mm 11.505 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 28 28
Number of True Outputs 18 9
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR
Propagation Delay (tpd) 0.73 ns 0.78 ns
Same Edge Skew-Max (tskwd) 0.05 ns 0.075 ns
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.48 mm 11.505 mm
Base Number Matches 3 5
Rohs Code No
Additional Feature STROBED OUTPUT; WITH DIFFERENTIAL OUTPUT
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER
Package Equivalence Code LDCC28,.5SQ
Power Supply Current-Max (ICC) 69 mA
Prop. Delay@Nom-Sup 0.66 ns
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)

Compare SY100E111LJCTR with alternatives