SY100E111LJCTR
vs
SY100E111AJCTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SYNERGY SEMICONDUCTOR CORP
Package Description
LCC-28
QCCJ, LDCC28,.5SQ
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Family
100E
100E
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Length
11.48 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
28
28
Number of True Outputs
18
9
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
Propagation Delay (tpd)
0.73 ns
0.73 ns
Same Edge Skew-Max (tskwd)
0.05 ns
0.05 ns
Seated Height-Max
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.48 mm
Base Number Matches
3
3
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Equivalence Code
LDCC28,.5SQ
Prop. Delay@Nom-Sup
0.73 ns
Qualification Status
Not Qualified
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SY100E111LJCTR with alternatives