SXTHM212EB074-25.000M
vs
SXTHM212EB274-25.000M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SUNTSU ELECTRONICS INC
SUNTSU ELECTRONICS INC
Package Description
HC-49/US, SMD, 2 PIN
HC-49/US, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
AT-CUT; MIL-STD-202; MIL-STD-883
AT-CUT; MIL-STD-202; MIL-STD-883
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
15 ppm
15 ppm
Load Capacitance
12 pF
12 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
11.7mm x 5.0mm x 4.5mm
11.7mm x 5.0mm x 4.5mm
Series Resistance
30 Ω
30 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare SXTHM212EB074-25.000M with alternatives
Compare SXTHM212EB274-25.000M with alternatives