Part Details for SXTHM212EB074-25.000M by Suntsu Electronics Inc
Overview of SXTHM212EB074-25.000M by Suntsu Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for SXTHM212EB074-25.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXTHM212EB074-25.000M-ND
|
DigiKey | CRYSTAL 25.000MHZ 12PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2075 In Stock |
|
$0.1489 / $0.2200 | Buy Now |
Part Details for SXTHM212EB074-25.000M
SXTHM212EB074-25.000M CAD Models
SXTHM212EB074-25.000M Part Data Attributes
|
SXTHM212EB074-25.000M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXTHM212EB074-25.000M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 25MHz Nom, HC-49/US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | HC-49/US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 11.7mm x 5.0mm x 4.5mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES |
Alternate Parts for SXTHM212EB074-25.000M
This table gives cross-reference parts and alternative options found for SXTHM212EB074-25.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXTHM212EB074-25.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXTHM212EB484-25.000M | Parallel - Fundamental Quartz Crystal, 25MHz Nom, HC-49/US, SMD, 2 PIN | Suntsu Electronics Inc | SXTHM212EB074-25.000M vs SXTHM212EB484-25.000M |
SXTHM212EB164-25.000M | Parallel - Fundamental Quartz Crystal, 25MHz Nom, HC-49/US, SMD, 2 PIN | Suntsu Electronics Inc | SXTHM212EB074-25.000M vs SXTHM212EB164-25.000M |
SXTHM212EB384-25.000M | Parallel - Fundamental Quartz Crystal, 25MHz Nom, HC-49/US, SMD, 2 PIN | Suntsu Electronics Inc | SXTHM212EB074-25.000M vs SXTHM212EB384-25.000M |
SXTHM212EB174-25.000M | Parallel - Fundamental Quartz Crystal, 25MHz Nom, HC-49/US, SMD, 2 PIN | Suntsu Electronics Inc | SXTHM212EB074-25.000M vs SXTHM212EB174-25.000M |