SXT11412DD07-24.000M vs 416F24022ILR feature comparison

SXT11412DD07-24.000M Suntsu Electronics Inc

Buy Now Datasheet

416F24022ILR CTS Corporation

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
SUNTSU ELECTRONICS INC CTS CORP
SMD, 4 PIN
compliant compliant
AT-CUT; MIL-STD-202; MIL-STD-883 AT CUT
2 PPM/FIRST YEAR 3 PPM/YEAR
PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
10 µW 10 µW
0.002% 0.002%
20 ppm 20 ppm
12 pF 12 pF
SURFACE MOUNT SURFACE MOUNT
24 MHz 24 MHz
70 °C 85 °C
-40 °C
1.6mm x 1.2mm x 0.45mm 1.6mm x 1.2mm x 0.35mm
150 Ω 150 Ω
YES YES
1 1
8541.60.00.60
12 Weeks
e4
GOLD OVER NICKEL

Compare SXT11412DD07-24.000M with alternatives

Compare 416F24022ILR with alternatives