SXT11412DD07-24.000M vs 416F24022CLR feature comparison

SXT11412DD07-24.000M Suntsu Electronics Inc

Buy Now Datasheet

416F24022CLR CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SUNTSU ELECTRONICS INC CTS CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature AT-CUT; MIL-STD-202; MIL-STD-883 AT CUT
Aging 2 PPM/FIRST YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 12 pF 12 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Physical Dimension 1.6mm x 1.2mm x 0.45mm 1.6mm x 1.2mm x 0.35mm
Series Resistance 150 Ω 150 Ω
Surface Mount YES YES
Base Number Matches 1 1
HTS Code 8541.60.00.60
Factory Lead Time 12 Weeks
JESD-609 Code e4
Terminal Finish GOLD OVER NICKEL

Compare SXT11412DD07-24.000M with alternatives

Compare 416F24022CLR with alternatives