SX6M5600A1S-1335 vs 0JGXF05600MKC18X20 feature comparison

SX6M5600A1S-1335 YAGEO Corporation

Buy Now Datasheet

0JGXF05600MKC18X20 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 22 mΩ
Leakage Current 0.3528 mA 1.0584 mA
Length 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 2743 mA 2100 mA
Surface Mount NO NO
Tan Delta 0.19
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series GXF

Compare SX6M5600A1S-1335 with alternatives

Compare 0JGXF05600MKC18X20 with alternatives