There are no models available for this part yet.
Overview of SX6M5600A1S-1335 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-512F-12D | Amphenol Communications Solutions | Paladin Plus 5-Pair, 14 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, NiS | |
133-512A-12H | Amphenol Communications Solutions | Paladin Plus 5-Pair, 4 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP | |
133-512F-22D | Amphenol Communications Solutions | Paladin Plus 5-Pair, 14 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, NiS |
CAD Models for SX6M5600A1S-1335 by YAGEO Corporation
Part Data Attributes for SX6M5600A1S-1335 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
13 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
22 mΩ
|
Leakage Current
|
0.3528 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
2743 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.19
|
Terminal Shape
|
WIRE
|
Alternate Parts for SX6M5600A1S-1335
This table gives cross-reference parts and alternative options found for SX6M5600A1S-1335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX6M5600A1S-1335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0JZL5600MCC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | SX6M5600A1S-1335 vs 0JZL5600MCC16X20 |
SM006M5600BPF31620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SX6M5600A1S-1335 vs SM006M5600BPF31620 |
SM006M5600B3S-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SX6M5600A1S-1335 vs SM006M5600B3S-1620 |
0JGXF05600MKC18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | SX6M5600A1S-1335 vs 0JGXF05600MKC18X20 |
KY6.3VB562M16X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN | Chemi-Con | SX6M5600A1S-1335 vs KY6.3VB562M16X20LL |
SM006M5600B2SJ1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SX6M5600A1S-1335 vs SM006M5600B2SJ1620 |
SM006M5600A3S81235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SX6M5600A1S-1335 vs SM006M5600A3S81235 |
SX6M5600AZF81335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX6M5600A1S-1335 vs SX6M5600AZF81335 |
SX6M5600A5F-1335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX6M5600A1S-1335 vs SX6M5600A5F-1335 |
SM006M5600A7FL1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SX6M5600A1S-1335 vs SM006M5600A7FL1620 |