SX5614
vs
BAV99
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
VISHAY INTERTECHNOLOGY INC
Package Description
E-LALF-W2
PLASTIC PACKAGE-3
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
E-LALF-W2
R-PDSO-G3
JESD-609 Code
e0
e3
Number of Elements
1
2
Number of Phases
1
Number of Terminals
2
3
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
1 A
0.15 A
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ELLIPTICAL
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
200 V
70 V
Reverse Recovery Time-Max
2 µs
0.006 µs
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
GULL WING
Terminal Position
AXIAL
DUAL
Base Number Matches
4
11
Samacsys Manufacturer
Vishay
Forward Voltage-Max (VF)
1.3 V
Moisture Sensitivity Level
1
Power Dissipation-Max
0.3 W
Compare SX5614 with alternatives
Compare BAV99 with alternatives