BAV99 vs BAV99-G3-18 feature comparison

BAV99 MERITEK Electronics Corporation

Buy Now Datasheet

BAV99-G3-18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description SOT-23, 3 PIN GREEN PACKAGE-3
Reach Compliance Code unknown compliant
Application FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 75 V
Configuration SERIES CONNECTED, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 2 A
Number of Elements 2 2
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.215 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.225 W 0.3 W
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 75 V 70 V
Reverse Current-Max 2.5 µA
Reverse Recovery Time-Max 0.006 µs 0.006 µs
Reverse Test Voltage 70 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 72 1
Pbfree Code Yes
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Terminal Finish MATTE TIN

Compare BAV99-G3-18 with alternatives